Manufacturer Part #
ERJ-2RKF2203X
ERJ Series 0402 220 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-2RKF2203X - Product Specification
Panasonic Industry ERJ-2RKF2203X - Technical Attributes
Attributes Table
| Resistance: | 220kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.4mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10,000
$0.003
30,000
$0.0029
100,000
$0.0028
200,000
$0.0027
400,000+
$0.0026
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount