text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2RKF2612X

ERJ Series 0402 26.1 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-2RKF2612X - Technical Attributes
Attributes Table
Resistance: 26.1kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
50000
Multiple Of:
10000
Total
$170.00
USD
Quantity
Unit Price
10,000
$0.0035
40,000
$0.0034
150,000
$0.0033
250,000
$0.0032
500,000+
$0.0031
Product Variant Information section