text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2RKF2872X

ERJ Series 0402 28.7 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Panasonic Industry ERJ-2RKF2872X - Technical Attributes
Attributes Table
Resistance: 28.7kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
50000
Multiple Of:
10000
Total
$155.00
USD
Quantity
Unit Price
10,000
$0.0032
40,000
$0.0031
150,000
$0.003
300,000
$0.0029
750,000+
$0.0028
Product Variant Information section