Manufacturer Part #
ERJ-3EKF1501V
ERJ Series 0603 1.5 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2047 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-3EKF1501V - Product Specification
Panasonic Industry ERJ-3EKF1501V - Technical Attributes
Attributes Table
| Resistance: | 1.5kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.5mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 150V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,474
USA:
1,474
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0664
100
$0.0484
500
$0.0304
2,500+
$0.0124
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount