text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6BQFR51V

ERJ Series 0805 0.51 Ohm 0.33 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Panasonic Industry ERJ-6BQFR51V - Technical Attributes
Attributes Table
Resistance: 0.51Ω
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.50
USD
Quantity
Unit Price
5,000
$0.0367
10,000
$0.0361
15,000
$0.0357
20,000
$0.0355
25,000+
$0.0347