text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8BWFR043V

ERJ Series 1206 43 mOhm 1 W ±1 % ±150 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERJ-8BWFR043V - Technical Attributes
Attributes Table
Resistance: 0.043Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.00
USD
Quantity
Unit Price
5,000+
$0.19