Manufacturer Part #
ERJ-8BWFR100V
ERJ Series 1206 100 mOhm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-8BWFR100V - Product Specification
Panasonic Industry ERJ-8BWFR100V - Technical Attributes
Attributes Table
| Resistance: | 0.1Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.75mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount