text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8BWJR100V

ERJ Series 1206 100 mOhm 1 W ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2408
Product Specification Section
Panasonic Industry ERJ-8BWJR100V - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.75mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
5,000
$0.124
10,000
$0.122
15,000+
$0.121