text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8CWFR030V

ERJ Series 1206 30 mOhm 1 W ±1 % ±75 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERJ-8CWFR030V - Technical Attributes
Attributes Table
Resistance: 0.03Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.75mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$437.50
USD
Quantity
Unit Price
5,000
$0.0875
10,000
$0.0859
15,000
$0.085
20,000+
$0.0839