text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8CWFR050V

ERJ Series 1206 50 mOhm 1 W ±1 % ±75 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2514
Product Specification Section
Panasonic Industry ERJ-8CWFR050V - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.75mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$437.50
USD
Quantity
Unit Price
5,000
$0.0875
10,000
$0.0859
15,000
$0.085
20,000+
$0.0839