text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8ENF2800V

ERJ Series 1206 280 Ohm ±1% 0.25 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Panasonic Industry ERJ-8ENF2800V - Technical Attributes
Attributes Table
Resistance: 280Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$70.00
USD
Quantity
Unit Price
5,000
$0.014
15,000
$0.0137
50,000
$0.0133
100,000
$0.0131
200,000+
$0.0128
Product Variant Information section