text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8ENF6813V

ERJ Series 1206 681 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Panasonic Industry ERJ-8ENF6813V - Technical Attributes
Attributes Table
Resistance: 681kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.50
USD
Quantity
Unit Price
5,000
$0.0169
15,000
$0.0165
25,000
$0.0164
50,000
$0.0161
100,000+
$0.0157
Product Variant Information section