text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-B1CFR10U

ERJ Series 2010 0.1 Ohm ±1% 2 W ±100 ppm/°C Wide Current Sensing Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1749
Product Specification Section
Panasonic Industry ERJ-B1CFR10U - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  2.5mm x W  5mm x H  0.75mm
Height - Max: 0.75mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,550.00
USD
Quantity
Unit Price
5,000+
$0.51