text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-B2CFR022V

RES 0.022 OHM 1W 1206 WIDE

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-B2CFR022V - Technical Attributes
Attributes Table
Resistance: 22mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 0602 (1605 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$479.00
USD
Quantity
Unit Price
5,000
$0.0958
10,000
$0.0941
15,000
$0.0931
20,000+
$0.0919
Product Variant Information section