text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-B2CFR10V

ERJ Series 0612 0.1 Ohm ±1% 1 W 0 to 150 ppm/°C High Power Chip Resistor

Product Specification Section
Panasonic Industry ERJ-B2CFR10V - Technical Attributes
Attributes Table
Resistance: 100mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 150ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Height - Max: 0.8mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.50
USD
Quantity
Unit Price
5,000
$0.0871
10,000
$0.0855
15,000
$0.0846
20,000+
$0.0835