text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-L03KF10CV

ERJ Series 0603 100 mOhm 0.2 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1647
Product Specification Section
Panasonic Industry ERJ-L03KF10CV - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$406.00
USD
Quantity
Unit Price
5,000
$0.0812
10,000
$0.0797
15,000
$0.0789
20,000+
$0.0779