text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-L14KF22MU

ERJ Series 1210 22 mOhm 0.33 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-L14KF22MU - Technical Attributes
Attributes Table
Resistance: 0.022Ω
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
5,000
$0.103
10,000
$0.101
15,000+
$0.10
Product Variant Information section