Manufacturer Part #
ERJ-L1WKJ50MU
ERJ Series 2512 50 mOhm 1 W ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Panasonic Industry ERJ-L1WKJ50MU - Product Specification
Shipping Information:
ECCN:
PCN Information:
Discontinuation details:We are reaching out to inform you of the discontinuation of specific Panasonic Industry part numbers. We will do our best to accommodate all last-time buys for these parts, but due to limited availability, we may be unable to fulfill every request. However, if we have recommended alternatives, we will happily provide further details upon request. Please refer to the attached documents or contact Panasonic directly for more information. Thank you for your understanding, and we appreciate your continued business.Last Time Buy Date: Dec. 31st 2023Last Eligible Ship Date: Mar 31st 2024
Part Status:
Panasonic Industry ERJ-L1WKJ50MU - Technical Attributes
| Resistance: | 50mΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 2512 (6432 Metric) |
| Height - Max: | 1.2mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount