text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P06F2000V

ERJ Series 0805 200 Ohm 0.5 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Panasonic Industry ERJ-P06F2000V - Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.50
USD
Quantity
Unit Price
5,000
$0.0145
15,000
$0.0141
25,000
$0.014
50,000
$0.0138
100,000+
$0.0134
Product Variant Information section