text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P06J300V

ERJ Series 0805 30 Ohm 0.5 W ±5 % ±300 ppm/°C Anti-SurgeThick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-P06J300V - Technical Attributes
Attributes Table
Resistance: 30Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.50
USD
Quantity
Unit Price
5,000
$0.0107
15,000
$0.0104
25,000
$0.0102
75,000
$0.0098
125,000+
$0.0096
Product Variant Information section