Manufacturer Part #
ERJ-P14J220U
ERJ Series 1210 22 Ohm 0.5 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2552 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-P14J220U - Technical Attributes
Attributes Table
| Resistance: | 22Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0276
10,000
$0.0272
20,000
$0.0267
25,000
$0.0266
75,000+
$0.0258
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount