text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P6WF47R0V

ERJ Series 0805 47 Ohm 0.5 W ±1 % ±200 ppm/°C Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Panasonic Industry ERJ-P6WF47R0V - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.75mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
15,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$415.50
USD
Quantity
Unit Price
5,000
$0.0831
10,000
$0.0816
15,000
$0.0808
20,000+
$0.0797
Product Variant Information section