Manufacturer Part #
ERJ-PA3J162V
ERJ Series 0603 1.6 kOhm ±5% 0.25 W ±100 ppm/°C Anti-Surge Thick Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERJ-PA3J162V - Technical Attributes
Attributes Table
| Resistance: | 1.6kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 200V |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0097
15,000
$0.0094
25,000
$0.0093
100,000
$0.0089
150,000+
$0.0087
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount