Manufacturer Part #
ERJ-T08J101V
ERJ Series 1206 100 Ω ±5% 0.33 W ±200 ppm/°C Anti Surge Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERJ-T08J101V - Product Specification
Panasonic Industry ERJ-T08J101V - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 0.33W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.024
10,000
$0.0237
20,000
$0.0233
25,000
$0.0232
75,000+
$0.0224
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount