Manufacturer Part #
ERJ-U01D6192C
Anti Sulfur Resistor 0201 61.9Kohm 0.5%
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERJ-U01D6192C - Technical Attributes
Attributes Table
| Case Size: | 0201 (0603 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15,000
$0.0503
30,000+
$0.049
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel