Manufacturer Part #
ERJ-U01F8062C
Anti Sulfur Thick Film Resistors 0201 1% 80.6Kohm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERJ-U01F8062C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERJ-U01F8062C - Technical Attributes
Attributes Table
| Case Size: | 0201 (0603 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15,000
$0.0395
30,000
$0.0388
45,000+
$0.0382
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel