text.skipToContent text.skipToNavigation

Manufacturer Part #

ERX-3SJR82

ERX Series Ø 5.5 x 15 mm 0.82 Ohm ±5 % 3 W ±300 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1601
Product Specification Section
Panasonic Industry ERX-3SJR82 - Technical Attributes
Attributes Table
Resistance: 0.82Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +200°C
Dimension: L  15mm x D  5.5mm
Height - Max: 6.5mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$97.90
USD
Quantity
Unit Price
1,000
$0.0979
3,000
$0.0951
4,000
$0.0944
10,000
$0.0922
15,000+
$0.09
Product Variant Information section