text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR01MZPJ181

ESR Series 0402 180 Ohm ±5% 0.2 W ±200 ppm/°C Anti-Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM ESR01MZPJ181 - Technical Attributes
Attributes Table
Resistance: 180Ω
Rated Power: 0.2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$239.00
USD
Quantity
Unit Price
10,000
$0.0239
20,000
$0.0236
30,000
$0.0233
40,000
$0.0232
50,000+
$0.0227
Product Variant Information section