Manufacturer Part #
ESR10EZPJ561
ESR Series 0805 560 Ω ±5% 0.4 W ±200 ppm/°C Anti-Surge Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM ESR10EZPJ561 - Technical Attributes
Attributes Table
| Resistance: | 560Ω |
| Rated Power: | 0.4W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.65mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 200V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.013
15,000
$0.0127
25,000
$0.0126
75,000
$0.0123
125,000+
$0.012
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel