text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR25JZPJ470

ESR Series 1210 47 Ω ±5% 0.5 W ±200 ppm/°C SMT Anti-Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM ESR25JZPJ470 - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$148.00
USD
Quantity
Unit Price
4,000
$0.037
8,000
$0.0364
12,000
$0.0361
20,000
$0.0356
40,000+
$0.0347
Product Variant Information section