Manufacturer Part #
FKN50SJR-52-10R
RES FUSIBLE WW 10 OHM 1/2W 5%
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
YAGEO FKN50SJR-52-10R - Technical Attributes
Attributes Table
| Resistance: | 10Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±350ppm/°C |
| Technology: | Wirewound |
| Operating Temp Range: | -40°C to +155°C |
| Dimension: | L 6.3mm x D 2.5mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.027
10,000
$0.0266
20,000
$0.0262
25,000
$0.026
75,000+
$0.0252
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole