Manufacturer Part #
FMP100JR-52-2K2
FMP Series 1 W 2.2 kOhm ±5 % ±100 ppm/°C Power Flame Proof Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO FMP100JR-52-2K2 - Technical Attributes
Attributes Table
| Resistance: | 2.2kΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 350V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 6.3mm x D 2.4mm |
| Height - Max: | 2.6mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 600V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000
$0.0169
15,000
$0.0165
25,000
$0.0163
50,000
$0.0161
100,000+
$0.0157
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel