text.skipToContent text.skipToNavigation

Manufacturer Part #

FMP100JT-52-68K

FMP Series 1 W 68 kOhm ±5 % ±100 ppm/°C Power Flame Proof Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO FMP100JT-52-68K - Technical Attributes
Attributes Table
Resistance: 68kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.3mm x D  2.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$79.00
USD
Quantity
Unit Price
5,000
$0.0158
10,000
$0.0156
15,000
$0.0154
20,000
$0.0153
25,000+
$0.015
Product Variant Information section