text.skipToContent text.skipToNavigation

Manufacturer Part #

FMP200JR-52-8K2

FMP Series Ø 3.9 x 9 mm 8.2 kOhm ±5 % 2 W ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO FMP200JR-52-8K2 - Technical Attributes
Attributes Table
Resistance: 8.2kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Dimension: L  9mm x D  3.9mm
Height - Max: 4.2mm
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$125.00
USD
Quantity
Unit Price
2,500
$0.0254
5,000
$0.025
7,500
$0.0248
12,500
$0.0244
25,000+
$0.0238
Product Variant Information section