Manufacturer Part #
FMP200JT-52-220R
FMP Series Ø 3.9 x 9 mm 220 Ohm ±5 % 2 W ±100 ppm/°C Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO FMP200JT-52-220R - Technical Attributes
Attributes Table
| Resistance: | 220Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 500V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 9mm x D 3.9mm |
| Height - Max: | 4.2mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 700V |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0258
3,000
$0.0251
5,000
$0.0248
15,000
$0.0242
25,000+
$0.0236
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole