text.skipToContent text.skipToNavigation

Manufacturer Part #

HCJ0603ZT0R00

HCJ Series 0.0 Ohm Jumper 0.25 W High Current Jumper SMT Fixed Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Stackpole Electronics HCJ0603ZT0R00 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.25W
Rated Current: 22.4A
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
95,000
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$368.50
USD
Quantity
Unit Price
5,000
$0.0737
10,000
$0.0725
15,000
$0.0718
20,000
$0.0713
25,000+
$0.0697
Product Variant Information section