text.skipToContent text.skipToNavigation

Manufacturer Part #

HCJ2512ZT0R00

HCJ Series 2512 High Current Jumper Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Stackpole Electronics HCJ2512ZT0R00 - Technical Attributes
Attributes Table
Resistance: 0Ω
Rated Current: 63.2A
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.8mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
220,000
USA:
220,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$532.00
USD
Quantity
Unit Price
4,000
$0.133
8,000
$0.131
12,000+
$0.129
Product Variant Information section