Manufacturer Part #
HHV-25FR-52-3M3
HHV Series 0.25 W 3.3 MΩ ±1% ±200 ppm/°C Axial Metal Glazed Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO HHV-25FR-52-3M3 - Technical Attributes
Attributes Table
| Dimension: | L 6.3mm x D 2.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0436
10,000
$0.0428
15,000+
$0.042
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel