Manufacturer Part #
HRG3216Q-30R0-D-T1
HRG Series 1206 30 Ohm ±0.5% 1 W ±50 ppm/°C High Power Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Susumu HRG3216Q-30R0-D-T1 - Technical Attributes
| Resistance: | 30Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±0.5% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Features & Applications
Susumu has introduced the HRG series of high-power chip resistors which offer precise and stable resistance over a wide temperature range and numerous temperature cycles.
APPLICATIONS
• Power supplies
• Power switching
• Automotive braking systems
• Test and measurement equipment
• Motor deflection circuits
• Sensor circuits
• Batteries
• Electric car chargers
FEATURES
• Low noise
• Excellent high-frequency performance
• ±0.25% maximum drift after 1,000 hours at rated power at 70°C
• ±0.1% maximum drift after 1,000 hours at 85% relative humidity at 85°C
• ±0.1% maximum drift after 1,000 temperature cycles between -55°C and 125°C
• ±0.1% maximum drift after 1,000 hours at 155°C
• AEC-Q200 qualified
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount