text.skipToContent text.skipToNavigation

Manufacturer Part #

HVR2500003904JA100

Res Metal Film 3.9M Ohm 5% 1/4W ±200ppm/C Conformal AXL Thru-Hole Ammo Pack

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay HVR2500003904JA100 - Technical Attributes
Attributes Table
Resistance: 3.9MΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$57.60
USD
Quantity
Unit Price
1,000
$0.0576
3,000
$0.0561
5,000
$0.0554
15,000
$0.0539
25,000+
$0.0526
Product Variant Information section