Manufacturer Part #
HVR3700001003JR500
HVR Series Ø 4 x 10 mm 0.5 W 100 kOhm ±5 % ±200 ppm/K Metal Film Leaded Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay HVR3700001003JR500 - Technical Attributes
Attributes Table
| Resistance: | 100kΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Dimension: | L 10mm x D 4mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0817
10,000
$0.0802
15,000
$0.0794
20,000+
$0.0783
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole