text.skipToContent text.skipToNavigation

Manufacturer Part #

KNP100FR-73-10R

KNP Series 1 W 10 Ohm ± 1% Ø4.5 x 11.5 mm Axial Flame Proof Wirewound Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO KNP100FR-73-10R - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Dimension: L  11.5mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$546.60
USD
Quantity
Unit Price
2,000
$0.094
4,000
$0.0921
6,000
$0.0911
8,000
$0.0898
10,000
$0.0831
20,000+
$0.0808
Product Variant Information section