text.skipToContent text.skipToNavigation

Manufacturer Part #

KRL1632E-M-R015-F-T5

KRL Series 1206 0.75 W 0.015 Ohm ±1 % ±50 ppm/°C SMT Metal Foil Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu KRL1632E-M-R015-F-T5 - Technical Attributes
Attributes Table
Resistance: 0.015Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$467.00
USD
Quantity
Unit Price
5,000
$0.0934
10,000
$0.0951
15,000+
$0.0934
Product Variant Information section