Manufacturer Part #
KRL1632E-M-R018-F-T5
KRL Series 1206 0.75 W 0.018 Ohm ±1 % ±50 ppm/°C SMT Metal Foil Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu KRL1632E-M-R018-F-T5 - Technical Attributes
Attributes Table
| Resistance: | 0.018Ω |
| Rated Power: | 0.75W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Metal Foil |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| No. of Terminations: | 2 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0934
10,000
$0.0951
15,000+
$0.0934
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel