Manufacturer Part #
LRC-LR2010LF-01-R100-F
LRC Series 2010 0.1 Ohm 1 W ±1 % ±100 ppm/°C Current Sense Flat Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - IRC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - IRC LRC-LR2010LF-01-R100-F - Product Specification
TT Electronics - IRC LRC-LR2010LF-01-R100-F - Technical Attributes
Attributes Table
| Resistance: | 0.1Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 0V |
| Operating Temp Range: | -55°C to +150°C |
| Case Size: | 2010 (5025 Metric) |
| Height - Max: | 0.84mm |
| Dielectric Withstanding Voltage: | 200V |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount