Manufacturer Part #
LRMAP4026B-L70FT1
LRMAP4026 Series 0.7 Ohm ±1% Low Resistance Metal Alloy Power Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - IRC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - IRC LRMAP4026B-L70FT1 - Product Specification
TT Electronics - IRC LRMAP4026B-L70FT1 - Technical Attributes
Attributes Table
| Resistance: | 0.7Ω |
| Rated Power: | 5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Technology: | Metal Film |
| Dimension: | W 10.1mm x D 0.7mm x H 3mm |
| No. of Terminations: | 4 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.855
2,000+
$0.835
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount