text.skipToContent text.skipToNavigation

Manufacturer Part #

LRMAP4026C-3L0FT1

LRMAP4026 Series 3 Ohm ±1% Low Resistance Metal Alloy Power Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC LRMAP4026C-3L0FT1 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Dimension: W  10.1mm x D  0.7mm x H  3mm
No. of Terminations: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
1,000+
$0.97
Product Variant Information section