Manufacturer Part #
M251206BB1009JP500
M251 Series 1206 10 Ohm ±5 % 0.25 W ±100 ppm/K SMT Thin Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay M251206BB1009JP500 - Technical Attributes
Attributes Table
| Resistance: | 10Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 50000V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.6mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000+
$0.198
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount