text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K03B2E05RS2

M55342 Series 1005 2.05 kOhm ±1 % 0.2 W ±100 ppm/°C Military Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M55342K03B2E05RS2 - Technical Attributes
Attributes Table
Resistance: 2.05kΩ
Rated Power: 200mW
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +150°C
Case Size: 1005 (2512 Metric)
Height - Max: 0.84mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$340.00
USD
Quantity
Unit Price
500
$0.68
1,000
$0.67
1,500
$0.665
2,000
$0.66
2,500+
$0.645
Product Variant Information section