text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K06B100DMWB

Military 0705 (0805) 100 Ω ±1% 0.15 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M55342K06B100DMWB - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.15W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$49.50
USD
Quantity
Unit Price
100
$0.495
300
$0.485
500
$0.48
2,000
$0.465
3,000+
$0.455
Product Variant Information section